econ connect BLG2X17 SIL Socket 2 rows 17 pins per row standard

Image Representative of Range

econ connect BLG2X17 SIL Socket 2 rows 17 pins per row standard

MPN
BLG2X17
Brand
econ connect
EAN-13
2050004575392
Order Code
02-7017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.516
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The econ connect SIL socket (standard) model BLG2X17 features two rows of 17 pins each, making it suitable for compact electronic connections. This product is typically utilised in circuit board applications where reliable socket connections are required.
Type SIL socket (standard)
Number of Positions 34
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 43.68 x 43.68 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 43.68mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 17
Separable No
Width 43.68mm

Reviews

Be the first to submit a review

Trustpilot