econ connect BLG2X16 SIL Socket 2 rows 16 pins per row 1 piece

Image Representative of Range

econ connect BLG2X16 SIL Socket 2 rows 16 pins per row 1 piece

MPN
BLG2X16
Brand
econ connect
EAN-13
2050004575385
Order Code
02-7016
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

The econ connect BLG2X16 is a standard SIL socket featuring two rows with 16 pins per row. Manufactured by econ connect, it is designed to provide reliable connections in electronic circuits. Typical applications include use in breadboards, prototyping, and circuit testing.
Type Receptacles (standard)
Number of Positions 32
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 41.14 x 41.14 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 41.14mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 16
Separable No
Width 41.14mm

Reviews

Be the first to submit a review

Trustpilot