econ connect BLG2X15 SIL Socket 2 rows 15 pins per row 1 piece

Image Representative of Range

econ connect BLG2X15 SIL Socket 2 rows 15 pins per row 1 piece

MPN
BLG2X15
Brand
econ connect
EAN-13
2050004575361
Order Code
02-7015
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The econ connect SIL socket (standard) by econ connect features two rows with 15 pins each, identified as BLG2X15. It is designed for standard electronic connectivity applications, providing reliable performance for circuit board connections. This component is typically used in prototyping and custom electronic projects where a compact and efficient socket solution is required.
Type SIL socket (standard)
Number of Positions 30
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 38.6 x 38.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 38.6mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 15
Separable No
Width 38.6mm

Reviews

Be the first to submit a review

Trustpilot