econ connect BLG2X14 SIL Socket 2 rows 14 pins/row 1pc standard

Image Representative of Range

econ connect BLG2X14 SIL Socket 2 rows 14 pins/row 1pc standard

MPN
BLG2X14
Brand
econ connect
EAN-13
2050004576948
Order Code
02-7014
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 606 in stock

The econ connect SIL socket BLG2X14 is manufactured by econ connect and features a dual-row configuration with 14 pins per row. It is designed for standard receptacle applications, providing reliable connectivity in various electronic assemblies. This component is typically used in circuit boards for data transfer and signal connection purposes.
Type Receptacles (standard)
Number of Positions 28
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 36.06 x 36.06 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 36.06mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 14
Separable No
Width 36.06mm

Reviews

Be the first to submit a review

Trustpilot