econ connect BLG2X13 SIL Socket 2 rows 13 pins each 1pc standard

Image Representative of Range

econ connect BLG2X13 SIL Socket 2 rows 13 pins each 1pc standard

MPN
BLG2X13
Brand
econ connect
EAN-13
2050004575347
Order Code
02-7013
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The econ connect SIL socket BLG2X13 is a standard receptacle manufactured by econ connect, featuring 2 rows with 13 pins per row. This component is ideal for use in electronics projects where secure and reliable connections are required between circuit boards and other devices. Typical applications include use in prototyping, testing, and small-scale production environments.
Type Receptacles (standard)
Number of Positions 26
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 33.52 x 33.52 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 33.52mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 13
Separable No
Width 33.52mm

Reviews

Be the first to submit a review

Trustpilot