econ connect BLG2X12 SIL Socket 2 rows 12 pins per row standard

Image Representative of Range

econ connect BLG2X12 SIL Socket 2 rows 12 pins per row standard

MPN
BLG2X12
Brand
econ connect
EAN-13
2050004575330
Order Code
02-7012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The econ connect SIL socket (standard) BLG2X12 features 2 rows with 12 pins per row, making it suitable for various electronic and prototyping applications. Manufactured by econ connect, this socket provides reliable connections with durable construction. Typically used in circuit boards, it is ideal for projects requiring multiple connections.
Type SIL socket (standard)
Number of Positions 24
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 30.98 x 30.98 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 30.98mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 12
Separable No
Width 30.98mm

Reviews

Be the first to submit a review

Trustpilot