econ connect BLG2X11 SIL Socket 2 rows 11 pins/row 1pc standard

Image Representative of Range

econ connect BLG2X11 SIL Socket 2 rows 11 pins/row 1pc standard

MPN
BLG2X11
Brand
econ connect
EAN-13
2050004576931
Order Code
02-7011
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The SIL socket by econ connect, with product code BLG2X11, features two rows each containing 11 pins, ideal for creating reliable electronic connections. This standard receptacle is commonly used in circuit board applications where a durable and simple interconnection is required. Manufactured by econ connect, it is suitable for various electronic projects that demand a dependable socket solution.
Type Receptacles (standard)
Number of Positions 22
Pitch 2.54mm
Row Spacing 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 28.44 x 28.44 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 28.44mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 11
Separable No
Width 28.44mm

Trustpilot