econ connect BLG2X10 SIL Socket 20-pin 2-row standard 1pc

Image Representative of Range

econ connect BLG2X10 SIL Socket 20-pin 2-row standard 1pc

MPN
BLG2X10
Brand
econ connect
EAN-13
2050004575309
Order Code
02-7010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.304
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 497 in stock

The econ connect SIL socket features a two-row configuration with 10 pins per row, offering reliable connectivity for electronic projects. Manufactured by econ connect, the BLG2X10 is ideal for standard receptacle applications. It is commonly used in prototyping and circuit board integrations.
Type Receptacles (standard)
Number of Positions 20
Pitch 2.54mm
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 25.9 x 25.9 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 25.9mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 10
Separable No
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot