econ connect BLG1X8 SIL Socket 1 Row 8 Pins Standard Electric Connector

Image Representative of Range

econ connect BLG1X8 SIL Socket 1 Row 8 Pins Standard Electric Connector

MPN
BLG1X8
Brand
econ connect
EAN-13
2050004576658
Order Code
02-7008
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.126
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,564 in stock

The econ connect SIL socket is a standard connector with a single row consisting of 8 pins. Manufactured by econ connect, it is ideal for providing reliable electrical connections in various electronic applications. Typical uses include connecting circuit boards or facilitating modular connections in electronic projects.
Type SIL socket (standard)
Number of Positions 8
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 20.82 x 20.82 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.82mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 8
Separable No
Width 20.82mm

Reviews

Be the first to submit a review

Trustpilot