econ connect BLG1X7 SIL Socket 1 Row 7 Pins Standard 1pc

Image Representative of Range

econ connect BLG1X7 SIL Socket 1 Row 7 Pins Standard 1pc

MPN
BLG1X7
Brand
econ connect
EAN-13
2050004576641
Order Code
02-7007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.111
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,177 in stock

econ connect manufactures the SIL socket BLG1X7, which features a single row with 7 pins. This standard receptacle is known for its reliable connectivity and compact design. It is typically used in electronic circuits for connecting components or boards.
Type Receptacles (standard)
Number of Positions 7
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 18.28 x 18.28 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 18.28mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 7
Separable No
Width 18.28mm

Reviews

Be the first to submit a review

Trustpilot