econ connect BLG1X40 SIL Socket 1 row 40 pins standard 1pc

Image Representative of Range

econ connect BLG1X40 SIL Socket 1 row 40 pins standard 1pc

MPN
BLG1X40
Brand
econ connect
EAN-13
2050004576511
Order Code
02-7004
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.733
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The econ connect SIL socket (standard) is designed with one row containing 40 pins, model BLG1X40. Manufactured by econ connect, this component is ideal for applications in electronics where reliable connections are necessary, such as in prototyping or circuit board projects. Its straightforward design supports easy integration into various electronic assemblies.
Type SIL socket (standard)
Number of Positions 40
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 102.1 x 102.1 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 102.1mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 40
Separable No
Width 102.1mm

Reviews

Be the first to submit a review

Trustpilot