econ connect BLG1X4 SIL Socket standard 1 row 4 pins 1pc

Image Representative of Range

econ connect BLG1X4 SIL Socket standard 1 row 4 pins 1pc

MPN
BLG1X4
Brand
econ connect
EAN-13
2050004575484
Order Code
02-7003
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,697 in stock

Manufactured by econ connect, the BLG1X4 SIL socket (standard) features a single row with four pins, ideal for streamlined and compact circuit designs. This component is commonly used in prototyping and development projects where reliable temporary connections are necessary. Its simplicity and ease of use make it a staple in educational environments and DIY electronic kits.
Type SIL socket (standard)
Number of Positions 4
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 10.66 x 10.66 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 10.66mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 4
Separable No
Width 10.66mm

Reviews

Be the first to submit a review

Trustpilot