econ connect BLG1X36 SIL Socket 1 row 36 pins 1pc standard

Image Representative of Range

econ connect BLG1X36 SIL Socket 1 row 36 pins 1pc standard

MPN
BLG1X36
Brand
econ connect
EAN-13
2050004576887
Order Code
02-7001
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 762 in stock

The econ connect SIL socket (standard) BLG1X36 is manufactured by econ connect and features a single row of 36 pins. This component is ideal for prototype development in electronic circuits and offers reliable connectivity for various applications. It is commonly used in PCB projects where precise and compact connections are required.
Type SIL socket (standard)
Number of Positions 36
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 91.94 x 91.94 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 91.94mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 36
Separable No
Width 91.94mm

Reviews

Be the first to submit a review

Trustpilot