econ connect BLG1X30 SIL Socket 1 Row 30 Pins Standard

Image Representative of Range

econ connect BLG1X30 SIL Socket 1 Row 30 Pins Standard

MPN
BLG1X30
Brand
econ connect
EAN-13
2050004576825
Order Code
02-6997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

The SIL socket (standard) manufactured by econ connect features a single row with 30 pins, labelled BLG1X30. This component is designed for easy integration in electronic circuit boards, offering reliable connectivity. It is commonly used in prototyping and testing environments for connecting various components or circuits together.
Type SIL socket (standard)
Number of Positions 30
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 76.7 x 76.7 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 76.7mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 30
Separable No
Width 76.7mm

Reviews

Be the first to submit a review

Trustpilot