econ connect BLG1X26 SIL Socket 1 row 26 pins standard 1pc

Image Representative of Range

econ connect BLG1X26 SIL Socket 1 row 26 pins standard 1pc

MPN
BLG1X26
Brand
econ connect
EAN-13
2050004576788
Order Code
02-6992
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The econ connect SIL Socket (standard) by econ connect features one row of 26 pins, making it ideal for compact and straightforward connections. This receptacle is typically used in electronic equipment that requires secure and reliable connectivity with minimal space demands. Its standard design allows for easy integration into a variety of electronic assembly applications.
Type Receptacles (standard)
Number of Positions 26
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 66.54 x 66.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 66.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 26
Separable No
Width 66.54mm

Reviews

Be the first to submit a review

Trustpilot