econ connect BLG1X25 SIL Socket 1 row 25 pins per row 1 piece

Image Representative of Range

econ connect BLG1X25 SIL Socket 1 row 25 pins per row 1 piece

MPN
BLG1X25
Brand
econ connect
EAN-13
2050004576771
Order Code
02-6991
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

The econ connect SIL socket is manufactured by econ connect and features one row with 25 pins. Its main attributes include a standard design suitable for connecting circuits with high precision. Typical applications include use in electronic prototyping and circuit board connections.
Type Receptacles (standard)
Number of Positions 25
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 64 x 64 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 64mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 25
Separable No
Width 64mm

Reviews

Be the first to submit a review

Trustpilot