econ connect BLG1X22 SIL Socket 1 row 22 pins standard 1pc

Image Representative of Range

econ connect BLG1X22 SIL Socket 1 row 22 pins standard 1pc

MPN
BLG1X22
Brand
econ connect
EAN-13
2050004575446
Order Code
02-6988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The econ connect SIL socket (standard) with part number 1492281 is manufactured by econ connect. It features a single row with 22 pins, model BLG1X22, and is ideal for creating compact electronic connections. This socket is commonly used in prototyping and circuit board applications where simple and reliable connections are needed.
Type SIL socket (standard)
Number of Positions 22
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 56.38 x 56.38 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 56.38mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 22
Separable No
Width 56.38mm

Reviews

Be the first to submit a review

Trustpilot