econ connect BLG1X20 SIL Socket 20 pins 1 row standard 1pc

Image Representative of Range

econ connect BLG1X20 SIL Socket 20 pins 1 row standard 1pc

MPN
BLG1X20
Brand
econ connect
EAN-13
2050004575415
Order Code
02-6986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,111 in stock

The econ connect SIL socket (standard) BLG1X20 is manufactured by econ connect and features 1 row with 20 pins. This component is ideal for creating reliable connections in electronic circuits and is commonly used in prototyping and development projects. The design facilitates easy integration into single inline layouts, making it suitable for various electronic applications.
Type SIL socket (standard)
Number of Positions 20
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 51.3 x 51.3 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 51.3mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot