econ connect BLG1X2 SIL Socket 1 Row 2 Pins per Row 1pc

Image Representative of Range

econ connect BLG1X2 SIL Socket 1 Row 2 Pins per Row 1pc

MPN
BLG1X2
Brand
econ connect
EAN-13
2050004575408
Order Code
02-6985
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,310 in stock

The econ connect SIL socket (standard) BLG1X2 features 1 row with 2 pins, making it suitable for simple connection tasks. Manufactured by econ connect, this reliable standard receptacle is ideal for use in basic electronic projects and prototyping. It is often applied in educational settings and hobbyist projects for efficient and straightforward connections.
Type Receptacles (standard)
Number of Positions 2
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 5.58 x 5.58 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 5.58mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 2
Separable No
Width 5.58mm

Reviews

Be the first to submit a review

Trustpilot