econ connect BLG1X19 SIL Socket standard 1 row 19 pins 1pc

Image Representative of Range

econ connect BLG1X19 SIL Socket standard 1 row 19 pins 1pc

MPN
BLG1X19
Brand
econ connect
EAN-13
2050004576733
Order Code
02-6984
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,368 in stock

The econ connect SIL socket with the model number BLG1X19 is manufactured by econ connect. It features 19 pins arranged in a single row, making it suitable for compact and streamlined electrical connections. Commonly used in electronics and circuit board applications, it provides reliable receptacle connectivity.
Type Receptacles (standard)
Number of Positions 19
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 48.76 x 48.76 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 48.76mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 19
Separable No
Width 48.76mm

Reviews

Be the first to submit a review

Trustpilot