econ connect BLG1X17 SIL Socket 1 row 17 pins 1pc standard

MPN
BLG1X17
Brand
econ connect
EAN-13
2050004576719
Order Code
02-6982
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 10 in stockBack-order availability date - 27/11/2026

The econ connect SIL socket is a standard 17-pin single-row receptacle with the part number BLG1X17. It is typically used in electronic and electrical applications where reliable connectivity between circuits is required. This socket is valued for its simplicity and effectiveness in providing secure and efficient electrical connections.
Type Receptacles (standard)
Number of Positions 17
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 43.68 x 43.68 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 43.68mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 17
Separable No
Width 43.68mm

Reviews

Be the first to submit a review

Trustpilot