econ connect BLG1X15 SIL Socket 1 row 15 pins standard 1pc

Image Representative of Range

econ connect BLG1X15 SIL Socket 1 row 15 pins standard 1pc

MPN
BLG1X15
Brand
econ connect
EAN-13
2050004576702
Order Code
02-6981
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,085 in stock

econ connect manufactures the SIL socket (standard) model BLG1X15, identified by the code 02050004576702. This component features a single row of 15 pins, making it suitable for compact circuit board connections. It is typically used in electronics projects requiring reliable and straightforward interconnections between PCBs.
Type SIL socket (standard)
Number of Positions 15
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 38.6 x 38.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 38.6mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 15
Separable No
Width 38.6mm

Reviews

Be the first to submit a review

Trustpilot