econ connect BLG1X12-1 SIL Socket 1 row 12 pins standard 1pc

Image Representative of Range

econ connect BLG1X12-1 SIL Socket 1 row 12 pins standard 1pc

MPN
BLG1X12-1
Brand
econ connect
EAN-13
2050004575323
Order Code
02-6978
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,085 in stock

The econ connect SIL socket (standard) is a one-row connector featuring 12 pins, identified by part number BLG1X12-1. It is typically used in electronic applications requiring reliable single inline connections.
Type SIL socket (standard)
Number of Positions 12
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 30.98 x 30.98 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 30.98mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 12
Separable No
Width 30.98mm

Reviews

Be the first to submit a review

Trustpilot