econ connect BLG1X11 SIL Socket 1 row x 11 pins standard single piece

Image Representative of Range

econ connect BLG1X11 SIL Socket 1 row x 11 pins standard single piece

MPN
BLG1X11
Brand
econ connect
EAN-13
2050004576672
Order Code
02-6977
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.213
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

The econ connect SIL socket BLG1X11 is a standard receptacle with one row of 11 pins, available under product number 1492304. Manufactured by econ connect, this component provides reliable connections for various electronic assemblies. It is typically used in PCB applications where single-row configurations are required.
Type Receptacles (standard)
Number of Positions 11
Pitch 2.54mm
Row Spacing N/A
Case Material PBT, UL94V-0
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Dim (L x W x H) 28.44 x 28.44 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 28.44mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 1000V AC
Number of Rows 1
Orientation Perpendicular (to the PCB)
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 11
Separable No
Width 28.44mm

Reviews

Be the first to submit a review

Trustpilot