econ connect AK5SRT Pole terminal Signal red 6 A 1pc

Order Code:

02-6965

Brand: econ connect MPN: AK5SRT EAN-13: 2050003712149
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
39 in stock, despatched in 4 working days

Produced by econ connect, the AK5SRT pole terminal is designed for reliable electrical connections with a current rating of 6 A. Featuring a signal red colour for easy identification, this terminal is ideal for control panels and electrical installations. It is typically used in electronic projects, industrial automation, and prototyping.
Colour Signal red
Connection Screws
Insulation Material PA
Insulation Type Insulated
Material (details) Brass
Nominal Current 6A
Pin Diameter 4mm
Temperature Range -25 - +85°C
Type Pole terminal
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot