econ connect AK40M Terminal Silver max. clamping range 10 mm 1pc

MPN
AK40M
Brand
econ connect
EAN-13
4039289059597
Order Code
02-6964
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,622 in stock

The econ connect AK40M is a silver terminal clamp with a 10 mm maximum clamping range. It is a single piece available in bulk packaging, designed for secure electrical connections. Commonly used in laboratory and electrical testing applications, this alligator clamp ensures reliable performance.
Type Terminal
Insulation Not insulated
Current Rating 10A
Colour Silver
Jack Diameter 4mm
Max. clamping range 10mm
Nominal Voltage 60V
Packaging Type Bulk
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot