ebro TTX 100 Penetration Thermometer

MPN
1340-5100
Brand
ebro
EAN-13
4250304704722
Order Code
64-3352

Discontinued


The ebro TTX 100 is a Core Thermometer with Thermocouple Type T. This thermometer is constructed of ABS plastic and has an IP55 rating producing a waterproof and shock-resistant product ideal for use in the food industry.

The thermometer uses an advanced internal microprocessor that updates every five seconds and the highly accurate type T thermocouple produces an accuracy of ±0.8%.

The TTX 100 features a Hold function, °F/°C selectable units, and auto power-off after 15 seconds of inactivity to save on battery power.
Applications: Process Monitoring, Quality control, Laboratory and Storage.


  • Fast measurements, high accuracy
  • HACCP
  • Large display
  • Robust and impact resistant
  • Replaceable battery
  • Measurement range type T: -50°C to +350°C
  • Accuracy type T: ±0,8°C
  • Resolution: 0.1°C (-60°C to +199.9°C)
  • Housing material: ABS
  • Operating temperature: -20°C to +50°C
  • Storage temperature: -30°C to +70°C
  • Response time: (t99) 5 seconds
  • Temperature probe: Permanently attached to the device with 60cm silicone cable
  • Probe needle: 3mm diameter
  • Probe length: 105mm, pointed
  • Dimensions: 90(L) x 42(W) x 17(H)mm
  • Manufacturer's part: ebro TTX 100



Trustpilot