ebro TPC 300 Temperature Probe

MPN
1341-6331
Brand
ebro
EAN-13
4250304715414
Order Code
64-3343
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ebro TPC 300 is a External NTC Temperature Probe for use with the ebro EBI 310 Multi-Use Data Logger. Ideal for Fast, Flexible Core Temperature Measurements.


  • Measuring range: -35°C to +60°C
  • Probe dimensions: 4(diameter)mm x 50(L)mm Pointed
  • Probe material: Stainless steel
  • Cable dimensions: 1m (length)
  • Cable material: PVC
  • Measured variables: Fast, flexible core temperature measurements
  • IP Rating: IP 65
  • Manufacturer's part: ebro TPC 300
Type Temperature probe
Cable material PVC
Probe Type Temperature
Temperature Range -35 to +60°C

Reviews

Be the first to submit a review

Trustpilot