ebro TLC 1598 Penetration Thermometer

MPN
1340-1620
Brand
ebro
EAN-13
4250304701912
Order Code
64-3357
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.70
10+ £154.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 26/11/2026

The ebro TLC 1598 is a Fold-Back Thermometer with a foldable Pt 1000 Penetration Probe. This high accuracy, small and robust lithium battery operated thermometer, is equipped with a stainless steel probe.

The TLC 1598 is general purpose thermometer, and is a handy measuring instrument for the temperature of air, liquids and plastic material (meat, fruit, etc.). The electronics are controlled by a microprocessor ensuring a high measuring precision reading and linearity over the complete measuring range.

Applications: For fast, exact temperature monitoring for incoming goods inspections, catering, food products industry, trade, cool house, air, liquid and semisolid goods.


  • High accuracy Pt 1000 sensor
  • Fold-back probe
  • Robust and impact resistant
  • Short response time
  • Accuracy (±) °C: 0.3°C
  • Dimensions: 18(H) x 158(L) x 44(W)mm
  • EN standard (testing equipment): EN 13485
  • Probe length: 105mm
  • Probe thermometer features: Complies with HACCP standards
  • Resolution (temperature): 0.1°C
  • Sensor type: Pt1000
  • Temperature measurement type (category): Probe thermometer (HACCP)
  • Temperature reading range (max.): +200°C
  • Temperature reading range (min.): -50°C
  • Weight: 70g
  • Manufacturer's part: ebro TLC 1598
  • Type Penetration thermometer
    Temperature reading range (max.) +200°C

    Reviews

    Be the first to submit a review

    Trustpilot