ebro TFX 420 & TPX 400 Penetration Thermometer

MPN
1340-5426
Brand
ebro
EAN-13
4250304705200
Order Code
64-3354
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £441.08 £399.02
10+ £382.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ebro TFX 420 is a Precision Core Thermometer with TPX 400 Probe. This precision thermometer is a handy, waterproof device for temperature measurement. The TFX 420 is powered by a lithium battery. The device can be applied to a variety of measurement tasks and control in the laboratory and industry. The electronics is controlled by a microprocessor. This ensures high measurement accuracy and linearity across the range.

The included ebro TPX 400 is a Pointed Probe with Silicone Red Cable and Grip. The Stainless Steel tube measures 3mm in diameter by 120mm in length and is able to measure up to +400 degrees C.


ebro TFX 420

  • Clearly arranged large display
  • Robust and impact resistant
  • High accuracy
  • Precise Pt 1000 probes
  • Hold / MIN / MAX
  • Waterproof
  • Replaceable battery
  • Battery life approx. 5 years

-----------------------------------------------------
ebro TPX 400 Pt 1000 Probe (with Lemosa size 0)

  • Pointed probe with silicone red cable and grip
  • Stainless steel tube, up to +400 degrees C
  • Accuracy: exceeds DIN IEC 584, class 1
  • 60cm cable length
  • Probe measures 3mm diameter by 120mm in length
  • Manufacturer's part: ebro TFX 420 Precision Core Thermometer
  • Manufacturer's part: ebro TPX 400 Pt 1000 Probe (included)
Type Penetration thermometer

Reviews

Be the first to submit a review

Trustpilot