ebro TFX 410 Penetration Thermometer

MPN
1340-5410
Brand
ebro
EAN-13
4250304705101
Order Code
64-3356
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/11/2026

The ebro TFX 410 is a truly accurate, handheld Laboratory Thermometer that can be used in the field, warehouse or laboratory. The TFX 410 is a high quality thermometer that is simple to use and works great with produce, meat, seafood and all types of food products.
The TFX 410 is a robust and impact resistant temperature measurement device for use with a Pt 1000 penetration probe (connection Lemo size 0).

Applications: Storage and incoming goods. For temperature determination of air, liquids and plastic substances. Conforms to HACCP and DIN EN 13485.

What's in the Box?
ebro TFX 410 Laboratory Thermometer
Battery and factory calibration certificate


  • Probes made of stainless steel, for temperatures up to +400°C
  • Accuracy: exceeds DIN IEC 584, class 1
  • Clearly arranged large display
  • Robust and impact resistant
  • High accuracy
  • Waterproof
  • Replaceable battery
  • Battery life approx. 5 years
  • Fixed probe TPX 410, pointed, 60cm silicone cable
  • Accuracy (±) °C: 0.3°C
  • Dimensions: 22(H) x 109(L) x 54(W)mm
  • EN standard (testing equipment): EN 13485
  • Probe thermometer features: Complies with HACCP standards
  • Resolution (temperature): 0.1°C
  • Sensor type: Pt1000
  • Temperature reading range (max.): +300°C
  • Temperature reading range (min.): -50°C
  • Weight: 90g
  • Manufacturer's part: ebro TFX 410
Type Penetration thermometer
Battery life approx. 5 years
Battery life approx. 5 years

Reviews

Be the first to submit a review

Trustpilot