Ebro TFN520-SMP Thermometer -200 to +1200°C for Heating and Gases

MPN
1340-5522
Brand
ebro
EAN-13
4250304705415
Order Code
08-9810
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Ebro TFN 520-SMP thermometer is a contact thermometer featuring a temperature range from -200 to +1200 °C, ideal for precise temperature measurements. Manufactured by Ebro, this reliable and versatile thermometer uses a robust temperature sensor for accurate readings. It is typically used in industrial and laboratory settings for monitoring extreme temperatures.
Type Thermometer
Maximum Temperature Measurement +1200°C
Accuracy 0.3°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 115 x 22 x 54 mm
Height 54mm
Length 115mm
Min. temperature -200°C
Misc Attribute TFN 520-SMP
Resolution 0.1°C
Sample rate 0.5 s – 15s
Weight 90g
Width 22mm

Trustpilot