ebro TFI 550 Infrared Thermometer

MPN
1340-1786
Brand
ebro
EAN-13
4250304714134
Order Code
64-3360

Discontinued


The ebro THI 550 is an Infrared Thermometer that is suited to a multitude of measurement and control tasks in industry, trade and crafts. The optics of the device records the emitted, reflected and absorbed heat radiation which is bundled and focussed on a detector. The meter has a wide measuring range of -60°C to +550°C. The built-in laser is used for targeting.

Applications: For measuring and control tasks in industry, trade and crafts, Climate control systems, Fast refrigerated goods checks, Incoming goods inspection, Storage and Laboratory.


  • Infrared for non-contact surface temperature measurement
  • Optics D:S = 30:1
  • Dual laser
  • NiCr-Ni connection for core temperature measurement with penetration probe
  • Alarm when Min/Max exceeded
  • For all NiCrNi-probes with SMP-connector
  • Accuracy (±) °C: 2°C
  • Basic accuracy (±): 1%
  • Dimensions: 121(D) x 195(H) x 46(W)mm
  • Display (thermometer): 30:1
  • Emission level (max.): 1.0
  • Emission level (min.): 0.1
  • Max. temperature: +550°C
  • Min. temperature: -60°C
  • Probe thermometer features: Contact measurement
  • Resolution (temperature): 0.1°C
  • Weight: 180g
  • Manufacturer's part: ebro THI 550
Type IR thermometer
Distance To Spot Ratio 30:1
Maximum Temperature +550°C
Min. temperature -60°C
Resolution 0.1°C
Temperature Range -60 to +550°C

Trustpilot