ebro TFI 54 Infrared Thermometer

MPN
1340-1754
Brand
ebro
EAN-13
4250304715506
Order Code
64-3363
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.16
10+ £90.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/11/2026

The ebro TFI 54 is a Non-Contact Infrared Thermometer with Splash Proof Housing. The thermometer is suited to a multitude of measurement and control tasks in industry, trade and crafts. The non-contact thermometer is simple and efficient to use, all you have to do is aim the thermometer and press the measurement key. The non-contact thermometer's optics records the emitted, reflected, and absorbed heat radiation which is focused on a detector.

The infrared non-contact thermometer's electronics change this information into a temperature value which appears on the display. The non-contact thermometer's built in laser can be used to ensure that you are targeting the correct measurement point.


  • Fast measurement
  • Replaceable battery
  • Laser pointer
  • Accuracy (±) °C: 1.5°C
  • Basic accuracy (±): 1.5%
  • Dimensions: 144(H) x 117(L) x 43(W)mm
  • Display (thermometer): 12:1
  • Emission level (max.): 1.0
  • Emission level (min.): 0.1
  • Max. temperature: +550°C
  • Min. temperature: -60°C
  • Resolution (temperature): 0.1°C
  • Temperature measurement type (category): IR thermometer
  • Weight: 180g
  • Manufacturer's part: ebro THI 54
Type IR thermometer
Distance To Spot Ratio 12:1
Maximum Temperature +550°C
Min. temperature -60°C
Resolution 0.1°C
Temperature Range -60 to +550°C

Reviews

Be the first to submit a review

Trustpilot