ebro TDC 150 Penetration Thermometer

MPN
1340-1611
Brand
ebro
EAN-13
4250304701882
Order Code
64-3350
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/11/2026

The ebro TDC 150 is a Low-Cost Penetration Thermometer. This reliable thermometer is ideal for temperature control of sausage, fruit, fish, baked products and pasta.

What's in the Box?
TDC 150 Penetration Thermometer
Needle cap
Battery
User manual


  • Sturdy and shock proof
  • Pointed probe, fixed
  • Robust and impact-resistant
  • Exchangeable battery
  • °C/°F switchable
  • Automatic deactivation after approx. 10 minutes
  • With needle guard and spare battery
  • Battery changeable
  • NTC-Temperature sensor: 3.5mm diameter
  • Manufacturer's part: ebro TDC 150
Type Penetration thermometer
Maximum Temperature Measurement +150 °C
Battery changeable

Reviews

Be the first to submit a review

Trustpilot