ebro ST 1000-SET pH Measurement Equipment

Order Code:

64-2778

Brand: ebro MPN: 1339-0620 EAN-13: 4250304700595
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The ebro ST 1000-Set is a set of pH Measurement Equipment for food industries, butcheries and dairies. The ST1000 pH kit will measure the pH value of a liquid. For different applications different probes are available.

The set contains:
pH-Meter PHT 810, pH-electrode
punching pin, buffer solutions pH4 and pH7,
KCI-solution, carrying case


  • Handy and robust
  • Current value memory
  • Simple calibration with keypad
  • Electrodes for different applications
  • Dimensions: 22(H x 110(L) x 54(W)mm
  • Weight: 200g
  • pH value: 0.01pH
  • Manufacturer's part: ebro ST 1000-Set
Type pH Meter Kit
Reading range 0 to 14
pH Resolution 0.03
Current value memory
Temperature Range 10 to 50°C

Trustpilot