ebro EBI 330-T30 Temperature Data Logger

MPN
1340-6332
Brand
ebro
EAN-13
4250304716374
Order Code
64-2861
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £301.24
10+ £289.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/11/2026

The ebro EBI 330-T30 is an easy to use Single-Use Data Logger with USB connection. This data logger will monitor the temperature and/or humidity during transport and storage of sensitive goods like medicine, food, serums etc.

The EBI 330-T30 is the most intuitive and cost-effective solution on the market. The logger is equipped with an integrated USB port and PDF generator on board, so it does not require any special software or hardware to start temperature recording, or to read the data. It can be connected to any PC via the USB port, and the automatic generation of a PDF report with all important measurement data will be produced. The PDF can then be Stored, Saved or Emailed to a client for Evaluation or Archived. Reports can also be processed further with the software Winlog.basic, Winlog.light or Winlog.pro.


  • Direct USB connection
  • Automatic PDF report generation
  • Indication of alarm status via flashing LED
  • Data integrity
  • Conforms with FDA 21 CFR Part 11, DIN EN 12830 and ATP
  • The data loggers help you to comply with GMP and VO (EG) 37/2005 guidelines
  • Dimensions: 12(H) x 80(L) x 28(W)mm
  • Interfaces (components): USB
  • Memory (readings): 20000
  • Sample rate (max.): 24 hrs
  • Sample rate (min.): 1 min
  • Temperature reading accuracy: 0.5°C
  • Temperature reading range (max.): 60°C
  • Temperature reading range (min.): -30°C
  • Temperature resolution: 0.1°C
  • Weight: 16g
  • Supplied Data Logger for Single-Use
  • Manufacturer's part: ebro EBI 330-T30
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
Measurement Parameters NTC
Measurement Range -30 to +60
Memory (readings) 20000
Number of Input Channels 1
Sample rate (max.) 24 hrs
Sample rate (min.) 1 min
Temperature reading range (max.) 60°C

Reviews

Be the first to submit a review

Trustpilot