ebro EBI 310 TE USB Temperature Data Logger

MPN
1340-6337
Brand
ebro
EAN-13
4250304716671
Order Code
64-2763
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £388.63
10+ £372.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ebro EBI 310 TE is a Multi-Use USB Data Logger with External Precision Temperature Probe. This High Precision Data Logger has a High Memory Capacity, capable of recording 120,000 measurements.

The data logger is very easy to use; just press start, and the EBI 310 TE is ready to monitor and record the measurements of high and low temperatures, with the several modes available; endless measurement, start/stop, measurement until end of memory, or Stop with key press. Set the readings to occur anywhere between every 1 second to every 24 hours.

The logger has a USB interface for connecting directly to a computer or USB printer. When connecting the logger to a USB port a PDF file with a chart of all recorded measurement values and the alarm status (limit violations) will be automatically generated. The PDF file can be opened, printed, emailed or archived without any other additional software.

Custom data views can be created and calibration can be done using ebro's software Winlog.pro, Winlog.light or Winlog.basic.
Applications: Food transport and storage monitoring for HACCP compliance, Transport of all temperature sensitive substances, Monitoring samples and pharmaceuticals and in refrigerators and freezers.

So, if you want High Precision Easy Temperature Monitoring for Transport and Storage Applications then look no further than the EBI 310 TE USB Data Logger.


  • Simultaneous measurement of core temperature and ambient temperature
  • Internal temperature probe usable additionally
  • Tamper proof
  • Easy use through automatic PDF report generation, direct USB readout and configuration
  • Minimize training costs and user errors through simple, easy to use design
  • Eliminate costly and time consuming IQ/OQ procedures through standard reporting process
  • Reduce IT costs with due to the standardised software
  • GMP, pharmaceutical law compliant; EN
  • Direct USB connection
  • Automatic PDF report generation
  • Programmable, no special software for programming and readout required
  • Indication of alarm status via flashing LED
  • Data integrity
  • Conforms with FDA 21 CFR Part 11, DIN EN 12830 and ATP
  • The data loggers help you to comply with GMP and VO (EG) 37/2005
  • Free firmware updates at your place via software
  • Excellent value for money
  • Factory calibration certificate included
  • Manufacturer's part: ebro EBI 310 TE Multi-Use USB Data Logger with external precision temperature probe

Note: Data Logger is programmable at www.ebi300.com
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
IP Rating IP65
Measurement Parameters Pt 1000
Measurement Range -200 to +250
Number of Input Channels 1

Questions

*Question functionality currently disabled
Question by: Product code: 64-2763

Q. Hi, Does the ebro EBI 310 TE USB Temperature Data Logger need to be plugged into a computer constantly for temp data to be stored or can this be stored in the internal memory and uploaded when you require it or the internal memory is full?

A. Hi Rebecca, thank you for your question. The unit is capable of recording 120,000 measurements. A computer is used to read and display it back.

Reviews

Be the first to submit a review

Trustpilot