ebro EBI 300 TE USB Temperature Data Logger

MPN
1340-6335
Brand
ebro
EAN-13
4250304716657
Order Code
64-2761
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £147.38
10+ £141.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The ebro EBI 300 TE is a Multi-Use USB Data Logger with External Temperature Probe with USB-Connection. This Standard Version data logger is a battery powered temperature measurement and recording instrument for fast, flexible core temperature measurements.

The data logger is very easy to use; just press start, and the EBI 300 TE is ready to monitor the simultaneous measurement of core temperature and ambient temperature.

The logger has a USB interface for connecting directly to a computer or USB printer. When connecting the logger to a USB port a PDF file with a chart of all recorded measurement values and the alarm status (limit violations) will be automatically generated. The PDF file can be opened, printed, emailed or archived without any other additional software. Custom data views can be created and calibration can be done using ebro's software Winlog.pro, Winlog.light or Winlog.basic.

Applications: Food transport and storage monitoring for HACCP compliance, Transport of all temperature sensitive substances, Monitoring samples and pharmaceuticals and in refrigerators and freezers.

So, if you want Easy Temperature Monitoring for Transport and Storage Applications then look no further than the EBI 300 TE USB Data Logger.


  • Logger read-out without software
  • Automatic PDF generation
  • Access the data anywhere with the automatically generated PDF report and any PDF software
  • Minimise training, user errors and IT costs using the EBI 300's simple, easy to use design and standard software
  • Ensure data integrity since no data manipulation is possible
  • EN 12830, ATO, VO (EG) 37/2005 compliant
  • Dimensions: 14(H) x 91(L) x 33(W)mm
  • Protection type: IP65
  • Temperature reading range (max.): 70°C
  • Temperature reading range (min.): -30°C
  • Temperature resolution: 0.1°C
  • Factory calibration certificate included
  • Manufacturer's part: ebro EBI 300 TE USB Temperature Data Logger
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
IP Rating IP65
Measurement Parameters NTC
Measurement Range -30 to +70°C
Number of Input Channels 1
Temperature reading range (max.) 70°C

Reviews

Be the first to submit a review

Trustpilot