ebro EBI 25-TH Wireless Temperature and Humidity Data Logger

MPN
1340-6202
Brand
ebro
EAN-13
4250304715315
Order Code
64-2950
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £296.40 £265.30
10+ £254.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ebro EBI 25-TH is a Wireless Data Logger with Radio Technology. This data logger is used for measuring and recording the temperature and relative humidity of storage, cooling and freezing rooms.

The programming of the data logger and the readout of the recorded measured values, are wirelessly transmitted via a radio interface (EBI IF-400). The radio interface can be connected via USB or via Ethernet to the PC. The device can store up to 288 readings (in wireless mode, and as an autonomous data logger up to 4000).


  • 24 months battery life at a measurement cycle of 15 minutes
  • Automatic recording of temperature and relative humidity
  • Monitoring of temperature limits with alarm via SMS/e-mail
  • Wireless interface 868MHz
  • Watertight
  • Battery can be exchanged
  • Min/max values in the display
  • Temperature logger according to EN 12830
  • Manufacturer's part: ebro EBI 25-TH

Please Note: You will need the interface IF 400 as well as a PC software (Winlog.wave /Winlog.web) in order to work with EBI 25 data loggers.


Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
IP Rating IP67
Measurement Parameters NTC
Measurement Range -30 to +60
Number of Input Channels 1

Reviews

Be the first to submit a review

Trustpilot