Ebro 1341-5437 TPX130 Temp Sensor Pt100 Max +400°C 1 piece

MPN
1341-5437
Brand
ebro
EAN-13
4250304708553
Order Code
08-9821
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ebro TPX 130 is a Pt100 temperature sensor designed to measure temperatures up to 400 °C. This reliable Ebro thermometer is ideal for precise temperature monitoring in industrial applications. The durable construction of the Ebro 1341-5437 temperature probe ensures accurate performance under high-temperature conditions.
Type Temperature sensor
Temperature reading range +400°C
(Ø) 3mm
Dim (Ø) 3mm
Probe Length 200mm
Sensor Type Pt100

Reviews

Be the first to submit a review

Trustpilot