Ebro 1341-5416 TPX 400 Sensor Pt1000 Max Temp +400 °C 1 piece

MPN
1341-5416
Brand
ebro
EAN-13
4250304708478
Order Code
08-9820
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ebro TPX 400 is a robust temperature sensor capable of measuring up to 400 °C, featuring a Pt1000 sensor type for precise readings. This ebro 1341-5416 temperature probe is ideal for applications requiring accurate temperature monitoring, such as in industrial or laboratory settings. The durable build ensures reliable performance even in demanding environments.
Type Temperature sensor
Temperature reading range +400°C
(Ø) 3mm
Cable Length 60cm
Dim (Ø) 3mm
Probe Length 120mm
Sensor Type Pt1000

Reviews

Be the first to submit a review

Trustpilot