ebro 1341-0611 TPN 100 Temperature Sensor -40 to +1100 °C Thermal Sensors

Order Code:

16-2449

Brand: ebro MPN: 1341-0611 EAN-13: 4250304706658

Discontinued


Ebro 1341-0611 TPN 100 Temperature Sensor is a versatile thermal sensor designed for accurate temperature measurements ranging from -40 to +1100 °C. This product, also referred to as 2731529 - ebro 1341-0611, features robust construction suitable for challenging environments, ensuring reliable performance even under extreme temperature conditions. The sensor's precision and durability make it ideal for use in various industrial applications, including process control, metallurgical settings, and high-temperature ovens, where precise thermal monitoring is crucial for maintaining operational efficiency and safety.
Type Temperature sensor
Diameter 3mm
Dimensions (Ø) 3 mm
Probe Length 185mm
Temperature reading range -40 up to +1100 °C
Temperature reading range (max.) +1100°C
Temperature reading range (min.) -40°C

You may also like


Trustpilot