Ebro 1340-5812 PHT 830 pH Meter Precise Robust Temperature Compensated

Order Code:

08-9814

Brand: ebro MPN: 1340-5812 EAN-13: 4250304716848
Qty Unit Price (Ex VAT)
1+ £659.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The ebro PHT 830 Set 1 is a precise pH meter designed for measuring both pH and temperature. It is commonly used for environmental testing and water quality analysis, including freshwater and waste water applications. Ideal for fish breeding, pool and pond water testing, this device ensures accurate water parameter measurements.
Type pH meter
Reading range 0 - 14 pH
pH Resolution 0.01 pH
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 340 x 280 x 80 mm
Display Digital
Height 80mm
Length 340mm
Maximum pH 14 pH
Maximum Temperature Measurement +100°C
Minimum pH 0 pH
Minimum Temperature Measurement -10°C
Temperature Range -10 up to +100 °C
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot