Ebro 1340-5150 TTX 200 Probe Thermometer -30 to +200°C IP65 HACCP

MPN
1340-5150
Brand
ebro
EAN-13
4250304717999
Order Code
08-9802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The ebro TTX 200 Probe Thermometer features a temperature reading range of -30 to +200 °C and complies with HACCP standards. It is an ideal tool for core temperature and incoming goods inspection applications, being resistant to dust and water with its IP65 rating. This reliable ebro thermometer can be used as a food or cooking thermometer, ensuring accurate readings for safety and quality control.
Type Probe thermometer (HACCP)
Maximum Temperature Measurement 200°C
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 16 x 60 x 127 mm
EN Standard EN 13485
Height 127mm
Length 16mm
Temperature reading range -30 up to +200°C
Temperature reading range (max.) +200°C
Temperature reading range (min.) -30°C
Weight 90g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot