Ebony H/B Sketchbook A6 Portrait 160g 54sh

Daler-Rowney Ebony perfect bound hardback sketchbook A6 portrait contains 54 sheets of acid-free, crisp natural white 160gsm cartridge paper. This hardback sketchbook is perfect bound on the long edge to create a portrait format presentation. With its smooth surface, this sustainably manufactured paper is perfect for all dry media, from pencils to charcoal, is also great for pen and ink work, and takes light watercolour washes extremely well. A rigid black, rear embossed cover provides sturdy and durable protection for the sheets inside.

Made in the UK. The Daler-Rowney Ebony sketchbook range features a comprehensive selection of hardback sketchbooks in a variety of practical sizes and styles, perfect for students and professional artists alike.

#EbonySketchbook - Visit daler-rowney.com

Description Image Product Buy Pricing (Ex VAT) Type Size Colour Pack Quantity Weight
Daler-Rowney D81388060000 Ebony H/B Sketchbook A6 Portrait 160g 54sh
Daler-Rowney D81388060000 Ebony H/B Sketchbook A6 Portrait 160g 54sh
Standard range
Order code: 06-6495
MPN: D81388060000

Despatched same day - 1 in stockContact us for additional stock
1+ £3.12
Price per unit Ex VAT
Sketchbook A6mm White 54 Sheets 160gsm
Daler-Rowney D81320040000 DAL EBONY Wirebound A4 PT 160G 54SH
Daler-Rowney D81320040000 DAL EBONY Wirebound A4 PT 160G 54SH
Standard range
Order code: 06-6499
MPN: D81320040000

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £13.20
Price per unit Ex VAT
Spiral bound sketchbook A4 White 54 Sheets 160gsm


Trustpilot