ebm-papst 9920340101 RF 60 Filter Material 60x60mm Replacement Mat

MPN
9920340101
Brand
ebm-papst
EAN-13
2050005916453
Order Code
02-6912
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The EBM Papst RF 60 filter material measures 60 mm by 60 mm and is designed for use in axial fans, enhancing airflow efficiency. This filter is typically used in industrial or commercial settings where clean air circulation is essential. The high-quality materials ensure durability and reliable performance in various systems.
Type Filter material
Dimensions (W x H) 60 mm x 60 mm
For Use With Fans
Height 60mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot