ebm-papst 9920340004 FF 119 Fan Grille 119x119mm Filter Protection Grid

MPN
9920340004
Brand
ebm-papst
EAN-13
4064161280738
Order Code
02-6911
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

EBM Papst manufactures the FF 119 fan grille, measuring 119 mm by 119 mm. This grille is typically used to protect axial fans, enhancing safety and preventing debris from damaging the fan blades. Common applications include ventilation systems and electronic enclosures that require reliable airflow management.
Type Fan grille
Dimensions (W x H) 119 mm x 119 mm
For Use With Fans
Height 119mm
Width 119mm

Reviews

Be the first to submit a review

Trustpilot