ebm-papst 9920340003 FF Fan Grille 92x92mm Suitable Filter Protection

MPN
9920340003
Brand
ebm-papst
EAN-13
4064161281209
Order Code
02-6910
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.12
10+ £39.84
100+ £39.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/10/2026

The EBM Papst FF 92 fan grille is designed with dimensions of 92 mm x 92 mm for optimal protection and airflow management. This grille, part number 9920340003, is typically used to safeguard axial fans such as those in cooling and ventilation systems. It is suitable for use with various EBM Papst and Papst motors, ensuring reliable performance in industrial and electronic applications.
Type Fan grille
Dimensions (W x H) 92 mm x 92 mm
For Use With Fans
Height 92mm
Width 92mm

Reviews

Be the first to submit a review

Trustpilot