ebm-papst 9920145006 Fan Grille 80x80mm Metal for Standard Fan Sizes

MPN
9920145006
Brand
ebm-papst
EAN-13
2050005918242
Order Code
02-6906
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The EBM Papst LZ 32-14 fan grille, with dimensions of 80 mm x 80 mm, is designed to protect fan blades while allowing efficient airflow. This grille is suitable for use with axial fans, making it ideal for cooling applications in electronic equipment and industrial machinery. EBM Papst's high-quality construction ensures durability and reliable performance in various environments.
Type Fan grille
Dimensions (W x H) 80 mm x 80 mm
For Use With Fans
Height 80mm
Material Metal
Width 80mm

Reviews

Be the first to submit a review

Trustpilot